Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-261Z | |
|---|---|
DigiKey Part Number | 4306-M24308/24-261Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-261Z |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-161 | Amphenol Positronic | 0 | 4306-M24308/24-161-ND | $1,192.35080 | Parametric Equivalent |
| M24308/24-167 | Amphenol Positronic | 0 | 4306-M24308/24-167-ND | $1,452.22920 | Parametric Equivalent |
| M24308/24-261F | Amphenol Positronic | 0 | 4306-M24308/24-261F-ND | $746.05520 | Parametric Equivalent |
| M24308/24-261P | Amphenol Positronic | 0 | 4306-M24308/24-261P-ND | $733.03240 | Parametric Equivalent |
| M24308/24-267F | Amphenol Positronic | 0 | 4306-M24308/24-267F-ND | $893.24280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $722.33760 | $18,058.44 |

