Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-157 | |
|---|---|
DigiKey Part Number | 4306-M24308/24-157-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-157 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Gold Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-127 | Amphenol Positronic | 0 | 4306-M24308/24-127-ND | $902.03000 | Parametric Equivalent |
| M24308/24-133 | Amphenol Positronic | 0 | 4306-M24308/24-133-ND | $1,037.32320 | Parametric Equivalent |
| M24308/24-139 | Amphenol Positronic | 0 | 4306-M24308/24-139-ND | $1,692.75080 | Parametric Equivalent |
| M24308/24-145 | Amphenol Positronic | 0 | 4306-M24308/24-145-ND | $1,708.46400 | Parametric Equivalent |
| M24308/24-151 | Amphenol Positronic | 0 | 4306-M24308/24-151-ND | $895.13720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,708.46400 | $42,711.60 |

