M24308/24-139 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $902.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,037.32320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,708.46400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $895.13720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,103.26360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,215.86760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,203.43360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,292.34400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,327.26600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,312.69400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,300.35840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,215.86760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,203.43360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,312.69400
Image for M24308/24-139 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-139

DigiKey Part Number
4306-M24308/24-139-ND
Manufacturer
Manufacturer Product Number
M24308/24-139
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Brass, Gold Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/24-127Amphenol Positronic04306-M24308/24-127-ND$902.03000Parametric Equivalent
M24308/24-133Amphenol Positronic04306-M24308/24-133-ND$1,037.32320Parametric Equivalent
M24308/24-145Amphenol Positronic04306-M24308/24-145-ND$1,708.46400Parametric Equivalent
M24308/24-151Amphenol Positronic04306-M24308/24-151-ND$895.13720Parametric Equivalent
M24308/24-157Amphenol Positronic04306-M24308/24-157-ND$2,103.26360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,692.75080$42,318.77