Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-38Z | |
|---|---|
DigiKey Part Number | 4306-M24308/23-38Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-38Z |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S5B800C | Amphenol Positronic | 0 | 4306-HDC15S5B800C-ND | $662.92400 | Parametric Equivalent |
| HDC15S5B800X | Amphenol Positronic | 0 | 4306-HDC15S5B800X-ND | $572.38818 | Parametric Equivalent |
| HDC15S5B800X/AA | Amphenol Positronic | 0 | 4306-HDC15S5B800X/AA-ND | $597.09727 | Parametric Equivalent |
| M24308/2-344F | Amphenol Positronic | 0 | 4306-M24308/2-344F-ND | $338.10080 | Parametric Equivalent |
| M24308/2-344F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/2-344FCAGE1433Y-ND | $357.67611 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $390.38000 | $9,759.50 |

