Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-380 | |
|---|---|
DigiKey Part Number | 4306-M24308/4-380-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-380 |
Description | CONN D-SUB PLG 15P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-2K | Amphenol Positronic | 0 | 4306-M24308/4-2K-ND | $838.22120 | Parametric Equivalent |
| M24308/4-314K | Amphenol Positronic | 0 | 4306-M24308/4-314K-ND | $320.45440 | Parametric Equivalent |
| M24308/4-341 | Amphenol Positronic | 0 | 4306-M24308/4-341-ND | $1,268.76800 | Parametric Equivalent |
| M24308/4-436K | Amphenol Positronic | 0 | 4306-M24308/4-436K-ND | $568.40840 | Parametric Equivalent |
| M24308/4-447K | Amphenol Positronic | 0 | 4306-M24308/4-447K-ND | $618.55600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $829.37160 | $20,734.29 |

