Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-7K CAGE 1433Y | |
|---|---|
DigiKey Part Number | 4306-M24308/2-7KCAGE1433Y-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-7K CAGE 1433Y |
Description | M24308/2-7K CAGE 1433Y |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20-26 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-24K | Amphenol Positronic | 0 | 4306-M24308/2-24K-ND | $254.20240 | Parametric Equivalent |
| M24308/2-341K | Amphenol Positronic | 0 | 4306-M24308/2-341K-ND | $254.20240 | Parametric Equivalent |
| M24308/2-343K | Amphenol Positronic | 0 | 4306-M24308/2-343K-ND | $651.03440 | Parametric Equivalent |
| M24308/2-35K | Amphenol Positronic | 0 | 4306-M24308/2-35K-ND | $313.87040 | Parametric Equivalent |
| M24308/2-522 | Amphenol Positronic | 0 | 4306-M24308/2-522-ND | $1,233.32360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $499.35462 | $6,491.61 |

