Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-369 | |
|---|---|
DigiKey Part Number | 4306-M24308/24-369-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-369 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-163 | Amphenol Positronic | 0 | 4306-M24308/24-163-ND | $2,522.47440 | Parametric Equivalent |
| M24308/24-169 | Amphenol Positronic | 0 | 4306-M24308/24-169-ND | $1,975.62640 | Parametric Equivalent |
| M24308/24-263F | Amphenol Positronic | 0 | 4306-M24308/24-263F-ND | $1,554.40960 | Parametric Equivalent |
| M24308/24-263P | Amphenol Positronic | 0 | 4306-M24308/24-263P-ND | $1,873.59120 | Parametric Equivalent |
| M24308/24-263Z | Amphenol Positronic | 0 | 4306-M24308/24-263Z-ND | $1,542.26120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,333.88560 | $33,347.14 |

