M24308/24-163 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,975.62640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,554.40960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,873.59120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,542.26120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,649.49920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,632.12240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,898.76280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,950.75800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,333.88560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $870.45280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,192.44640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,237.00680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,328.88040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,259.58320
Datasheet
Image for M24308/24-163 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-163

DigiKey Part Number
4306-M24308/24-163-ND
Manufacturer
Manufacturer Product Number
M24308/24-163
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Brass, Gold Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Color
Natural
Number of Rows
3
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/24-169Amphenol Positronic04306-M24308/24-169-ND$1,975.62640Parametric Equivalent
M24308/24-263FAmphenol Positronic04306-M24308/24-263F-ND$1,554.40960Parametric Equivalent
M24308/24-263PAmphenol Positronic04306-M24308/24-263P-ND$1,873.59120Parametric Equivalent
M24308/24-263ZAmphenol Positronic04306-M24308/24-263Z-ND$1,542.26120Parametric Equivalent
M24308/24-269FAmphenol Positronic04306-M24308/24-269F-ND$1,649.49920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$2,522.47440$63,061.86