Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-356 | |
|---|---|
DigiKey Part Number | 4306-M24308/24-356-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-356 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-126 | Amphenol Positronic | 0 | 4306-M24308/24-126-ND | $661.13360 | Parametric Equivalent |
| M24308/24-132 | Amphenol Positronic | 0 | 4306-M24308/24-132-ND | $1,266.15720 | Parametric Equivalent |
| M24308/24-138 | Amphenol Positronic | 0 | 4306-M24308/24-138-ND | $1,275.63160 | Parametric Equivalent |
| M24308/24-144 | Amphenol Positronic | 0 | 4306-M24308/24-144-ND | $1,140.88760 | Parametric Equivalent |
| M24308/24-150 | Amphenol Positronic | 0 | 4306-M24308/24-150-ND | $738.64920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $749.50480 | $18,737.62 |

