
IP33W9M00E0 | |
---|---|
DigiKey Part Number | 4306-IP33W9M00E0-ND |
Manufacturer | |
Manufacturer Product Number | IP33W9M00E0 |
Description | IP33W9M00E0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 33 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $381.15700 | $3,811.57 |