Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50S5R8NT20/AA | |
|---|---|
DigiKey Part Number | 4306-HDC50S5R8NT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S5R8NT20/AA |
Description | HDC50S5R8NT20/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S5R2N00 | Amphenol Positronic | 0 | 4306-HDC50S5R2N00-ND | $1,552.12900 | Parametric Equivalent |
| HDC50S5R7N0S-14 | Amphenol Positronic | 0 | 4306-HDC50S5R7N0S-14-ND | $2,313.13500 | Parametric Equivalent |
| HDC50S5R7N0X/AA-50 | Amphenol Positronic | 0 | 4306-HDC50S5R7N0X/AA-50-ND | $3,349.62000 | Parametric Equivalent |
| HDC50S5R7NT20 | Amphenol Positronic | 0 | 4306-HDC50S5R7NT20-ND | $1,415.57000 | Parametric Equivalent |
| HDC50S5R7NT20-50 | Amphenol Positronic | 0 | 4306-HDC50S5R7NT20-50-ND | $3,397.35400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,421.52200 | $14,215.22 |

