Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M5B30V30/AA | |
|---|---|
DigiKey Part Number | 4306-HDC37M5B30V30/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M5B30V30/AA |
Description | HDC37M5B30V30/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M5B00S-15 | Amphenol Positronic | 0 | 4306-HDC37M5B00S-15-ND | $1,374.42900 | Parametric Equivalent |
| HDC37M5B00S/AA-15 | Amphenol Positronic | 0 | 4306-HDC37M5B00S/AA-15-ND | $1,374.42900 | Parametric Equivalent |
| HDC37M5B3000 | Amphenol Positronic | 0 | 4306-HDC37M5B3000-ND | $907.80200 | Parametric Equivalent |
| HDC37M5B3000/AA | Amphenol Positronic | 0 | 4306-HDC37M5B3000/AA-ND | $907.80200 | Parametric Equivalent |
| HDC37M5B300S-50-759.0 | Amphenol Positronic | 0 | 4306-HDC37M5B300S-50-759.0-ND | $1,716.59200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $900.36100 | $9,003.61 |

