Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S50000-759.0 | |
|---|---|
DigiKey Part Number | 4306-HDC25S50000-759.0-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S50000-759.0 |
Description | HDC25S50000-759.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S50000 | Amphenol Positronic | 0 | 4306-HDC25S50000-ND | $718.50200 | Parametric Equivalent |
| HDC25S50000-15 | Amphenol Positronic | 0 | 4306-HDC25S50000-15-ND | $1,404.98000 | Parametric Equivalent |
| HDC25S50000/AA | Amphenol Positronic | 0 | 4306-HDC25S50000/AA-ND | $760.04500 | Parametric Equivalent |
| HDC25S50000/AA-15 | Amphenol Positronic | 0 | 4306-HDC25S50000/AA-15-ND | $1,404.98000 | Parametric Equivalent |
| HDC25S50000/AA-759.0 | Amphenol Positronic | 0 | 4306-HDC25S50000/AA-759.0-ND | $865.89700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $809.48100 | $8,094.81 |

