HDC25M3S60T2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $511.25692

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $490.83615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $726.60000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $599.63182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $574.60818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $594.65364
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $586.79818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $502.71923
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $814.74200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $502.71923
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $765.64400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $532.27333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $512.13750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $736.80000
Image for HDC25M3S60T2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC25M3S60T2S

DigiKey Part Number
4306-HDC25M3S60T2S-ND
Manufacturer
Manufacturer Product Number
HDC25M3S60T2S
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
11$592.99455$6,522.94