Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M3S60T0/AA | |
|---|---|
DigiKey Part Number | 4306-HDC25M3S60T0/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M3S60T0/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M32S60T0 | Amphenol Positronic | 0 | 4306-HDC25M32S60T0-ND | $511.25692 | Parametric Equivalent |
| HDC25M32S60T0/AA | Amphenol Positronic | 0 | 4306-HDC25M32S60T0/AA-ND | $490.83615 | Parametric Equivalent |
| HDC25M32S60T20/AA-14 | Amphenol Positronic | 0 | 4306-HDC25M32S60T20/AA-14-ND | $769.41700 | Parametric Equivalent |
| HDC25M32S60TS | Amphenol Positronic | 0 | 4306-HDC25M32S60TS-ND | $599.63182 | Parametric Equivalent |
| HDC25M32S60TS/AA | Amphenol Positronic | 0 | 4306-HDC25M32S60TS/AA-ND | $574.60818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $502.71923 | $6,535.35 |

