Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15S300T2S/AA | |
|---|---|
DigiKey Part Number | 4306-HDC15S300T2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S300T2S/AA |
Description | HDC15S300T2S/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S300T20 | Amphenol Positronic | 0 | 4306-HDC15S300T20-ND | $437.27214 | Parametric Equivalent |
| HDC15S300T20/AA | Amphenol Positronic | 0 | 4306-HDC15S300T20/AA-ND | $453.14000 | Parametric Equivalent |
| HDC15S32S0T0 | Amphenol Positronic | 0 | 4306-HDC15S32S0T0-ND | $505.55923 | Parametric Equivalent |
| HDC15S32S0T0-50 | Amphenol Positronic | 0 | 4306-HDC15S32S0T0-50-ND | $962.31800 | Parametric Equivalent |
| HDC15S32S0T0/AA | Amphenol Positronic | 0 | 4306-HDC15S32S0T0/AA-ND | $485.83385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $520.26333 | $6,243.16 |

