Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M20GES/AA-15 | |
|---|---|
DigiKey Part Number | 4306-HDC15M20GES/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M20GES/AA-15 |
Description | HDC15M20GES/AA-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M20ANE0 | Amphenol Positronic | 0 | 4306-HDC15M20ANE0-ND | $2,256.16900 | Parametric Equivalent |
| HDC15M20ANE0/AA | Amphenol Positronic | 0 | 4306-HDC15M20ANE0/AA-ND | $2,656.42400 | Parametric Equivalent |
| HDC15M20ANEX | Amphenol Positronic | 0 | 4306-HDC15M20ANEX-ND | $2,258.52800 | Parametric Equivalent |
| HDC15M20ANEX/AA | Amphenol Positronic | 0 | 4306-HDC15M20ANEX/AA-ND | $2,659.46600 | Parametric Equivalent |
| HDC15M20GES-15 | Amphenol Positronic | 0 | 4306-HDC15M20GES-15-ND | $1,785.75100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,057.05200 | $20,570.52 |

