Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M20000/AA-15-759.1 | |
|---|---|
DigiKey Part Number | 4306-HDC15M20000/AA-15-759.1-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M20000/AA-15-759.1 |
Description | HDC15M20000/AA-15-759.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M20000 | Amphenol Positronic | 0 | 4306-HDC15M20000-ND | $356.53889 | Parametric Equivalent |
| HDC15M20000-15-759.1 | Amphenol Positronic | 0 | 4306-HDC15M20000-15-759.1-ND | $995.38500 | Parametric Equivalent |
| HDC15M20000-759.0 | Amphenol Positronic | 0 | 4306-HDC15M20000-759.0-ND | $457.00357 | Parametric Equivalent |
| HDC15M20000-759.1 | Amphenol Positronic | 0 | 4306-HDC15M20000-759.1-ND | $516.82846 | Parametric Equivalent |
| HDC15M20000/AA | Amphenol Positronic | 0 | 4306-HDC15M20000/AA-ND | $356.53889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $995.38500 | $9,953.85 |

