
GGMC04NS/AA | |
---|---|
DigiKey Part Number | 4306-GGMC04NS/AA-ND |
Manufacturer | |
Manufacturer Product Number | GGMC04NS/AA |
Description | GGMC04NS/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $158.57760 | $3,964.44 |