
GG8785M10/AA | |
---|---|
DigiKey Part Number | 4306-GG8785M10/AA-ND |
Manufacturer | |
Manufacturer Product Number | GG8785M10/AA |
Description | GG8785M10/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $396.34480 | $9,908.62 |