Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR19MP2922L4/AA | |
|---|---|
DigiKey Part Number  | 4306-FR19MP2922L4/AA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FR19MP2922L4/AA  | 
Description  | FR19MP2922L4/AA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Positronic  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Plug Housing  | |
Type  | For Male Pins  | |
Number of Positions  | 9  | |
Grade  | -  | |
Qualification  | -  | |
Shell Size - Insert  | 9-22  | |
Shell Size, MIL  | -  | |
Contact Type  | Crimp  | |
Contact Size  | 22  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Fastening Type  | Threaded  | |
Orientation  | Keyed  | |
Primary Material  | Plastic  | |
Shell Material  | Polyester, Glass Filled  | |
Shell Finish  | -  | |
Housing Color  | Black  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | Coupling Nut  | |
Shielding  | Unshielded  | |
Note  | Contacts Not Included  | |
Includes  | -  | |
Insert Material  | Diallyl Phthalate (DAP), Glass Filled  | |
Contact Shape  | Circular  | |
Operating Temperature  | -55°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $562.51200 | $5,625.12 | 

