Parametric Equivalent
Parametric Equivalent

| FR19FF312K0/AA | |
|---|---|
| DigiKey Part Number | 4306-FR19FF312K0/AA-ND | 
| Manufacturer | |
| Manufacturer Product Number | FR19FF312K0/AA | 
| Description | FR19FF312K0/AA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Receptacle Housing | |
| Type | For Female Sockets | |
| Number of Positions | 3 | |
| Grade | - | |
| Qualification | - | |
| Shell Size - Insert | 3-12 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 12 | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyester, Glass Filled | |
| Shell Finish | - | |
| Housing Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | Unshielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Diallyl Phthalate (DAP), Glass Filled | |
| Contact Shape | Circular | |
| Operating Temperature | -55°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $335.60000 | $3,356.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China