FR11MP420K0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $357.56300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $370.05300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $370.05300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $467.67000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $467.67000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $495.84100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $495.84100
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR11MP420K0/AA

DigiKey Part Number
4306-FR11MP420K0/AA-ND
Manufacturer
Manufacturer Product Number
FR11MP420K0/AA
Description
FR11MP420K0/AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
4-20
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Diallyl Phthalate (DAP), Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$357.56300$3,575.63