
FC422P2 | |
|---|---|
DigiKey Part Number | 4306-FC422P2-ND |
Manufacturer | |
Manufacturer Product Number | FC422P2 |
Description | CONTACT SOCKET 22-28AWG GOLD CRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 10 | $26.80200 | $268.02 |
| 25 | $25.12480 | $628.12 |
| 50 | $23.92300 | $1,196.15 |
| 100 | $22.78100 | $2,278.10 |
| 250 | $21.35452 | $5,338.63 |
| 500 | $20.33522 | $10,167.61 |
| 1,000 | $19.36517 | $19,365.17 |
| 2,500 | $18.15390 | $45,384.75 |


