
FC422P2/AA | |
|---|---|
DigiKey Part Number | 4306-FC422P2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC422P2/AA |
Description | CONN SOCKET 22-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 10 | $24.51700 | $245.17 |
| 25 | $22.97400 | $574.35 |
| 50 | $21.87740 | $1,093.87 |
| 100 | $20.83250 | $2,083.25 |
| 250 | $19.52772 | $4,881.93 |
| 500 | $18.59572 | $9,297.86 |
| 1,000 | $17.70862 | $17,708.62 |
| 2,500 | $16.60092 | $41,502.30 |


