
FC4101D/AA | |
---|---|
DigiKey Part Number | 4306-FC4101D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC4101D/AA |
Description | CONN SOCKET SOLDER/CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder, Crimp RG-178B, 196B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, Crimp | |
Wire Gauge | RG-178B, 196B | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.79000 | $131.79 |
10 | $111.96500 | $1,119.65 |
25 | $104.95320 | $2,623.83 |
50 | $99.94260 | $4,997.13 |
100 | $95.17450 | $9,517.45 |
250 | $89.22040 | $22,305.10 |
500 | $84.96694 | $42,483.47 |
1,000 | $80.91727 | $80,917.27 |