
FC112N2S/AA | |
|---|---|
DigiKey Part Number | 4306-FC112N2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC112N2S/AA |
Description | CONTACT SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.45000 | $33.45 |
| 10 | $28.44100 | $284.41 |
| 25 | $26.65560 | $666.39 |
| 50 | $25.38100 | $1,269.05 |
| 100 | $24.16870 | $2,416.87 |
| 250 | $22.65516 | $5,663.79 |
| 500 | $21.57418 | $10,787.09 |
| 1,000 | $20.54498 | $20,544.98 |
| 2,500 | $19.25994 | $48,149.85 |



