
FC112N2S/AA-1565.0 | |
|---|---|
DigiKey Part Number | 4306-FC112N2S/AA-1565.0-ND |
Manufacturer | |
Manufacturer Product Number | FC112N2S/AA-1565.0 |
Description | CONN SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.32000 | $46.32 |
| 10 | $39.32600 | $393.26 |
| 25 | $36.86160 | $921.54 |
| 50 | $35.10220 | $1,755.11 |
| 100 | $33.42590 | $3,342.59 |
| 250 | $31.33368 | $7,833.42 |
| 500 | $29.83874 | $14,919.37 |
| 1,000 | $28.41570 | $28,415.70 |
| 2,500 | $26.63875 | $66,596.88 |


