
GFPL1M1FA0H/AA | |
|---|---|
DigiKey Part Number  | 4306-GFPL1M1FA0H/AA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GFPL1M1FA0H/AA  | 
Description  | GFPL1M1FA0H/AA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Panel Mount, Through Hole, Right Angle 2 position  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket; Male Pin  | |
Pitch - Mating  | -  | |
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | 0.110" (2.79mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | -  | |
Contact Shape  | Circular  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | Flash  | |
Contact Finish - Post  | -  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Diallyl Phthalate (DAP), Glass Filled  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Insulation Color  | Gray  | |
Current Rating (Amps)  | 7.5A  | |
Voltage Rating  | 300VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | General Purpose  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $73.56600 | $7,356.60 | 

