DD44S30000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $203.64100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $361.19400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $436.54600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $223.44900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $361.19400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $410.96667

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $436.54600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $223.44900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $497.30500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $447.91100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $466.33500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $220.17300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $358.06100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $426.26400
Datasheet
Image for DD44S30000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD44S30000/AA

DigiKey Part Number
4306-DD44S30000/AA-ND
Manufacturer
Manufacturer Product Number
DD44S30000/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$916.42600$9,164.26