Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15S4B8000/AA | |
|---|---|
DigiKey Part Number | 4306-DD15S4B8000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD15S4B8000/AA |
Description | DD15S4B8000/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S4B300C | Amphenol Positronic | 0 | 4306-DD15S4B300C-ND | $699.55100 | Parametric Equivalent |
| DD15S4B300C-14 | Amphenol Positronic | 0 | 4306-DD15S4B300C-14-ND | $956.24300 | Parametric Equivalent |
| DD15S4B800C-15 | Amphenol Positronic | 0 | 4306-DD15S4B800C-15-ND | $1,071.54900 | Parametric Equivalent |
| DD15S4R6000 | Amphenol Positronic | 0 | 4306-DD15S4R6000-ND | $615.45300 | Parametric Equivalent |
| DD15S4R6000/AA | Amphenol Positronic | 0 | 4306-DD15S4R6000/AA-ND | $615.45300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $595.43400 | $5,954.34 |

