Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15S300T2S | |
|---|---|
DigiKey Part Number | 4306-DD15S300T2S-ND |
Manufacturer | |
Manufacturer Product Number | DD15S300T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S300T0 | Amphenol Positronic | 0 | 4306-DD15S300T0-ND | $437.00600 | Parametric Equivalent |
| DD15S300T0/AA | Amphenol Positronic | 0 | 4306-DD15S300T0/AA-ND | $437.00600 | Parametric Equivalent |
| DD15S300T20 | Amphenol Positronic | 0 | 4306-DD15S300T20-ND | $443.77200 | Parametric Equivalent |
| DD15S300T20/AA | Amphenol Positronic | 0 | 4306-DD15S300T20/AA-ND | $443.77200 | Parametric Equivalent |
| DD15S300T2S/AA | Amphenol Positronic | 0 | 4306-DD15S300T2S/AA-ND | $523.05200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $523.05200 | $5,230.52 |

