DD15M4R70T2S/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $455.20000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $384.30600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 91
Unit Price: $330.26000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $476.74800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $464.56400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $635.40700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $745.49300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $471.75000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $635.40700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $745.49300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $423.80200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $430.58500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $800.70800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $503.40200
Datasheet
Image for DD15M4R70T2S/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15M4R70T2S/AA-14

DigiKey Part Number
4306-DD15M4R70T2S/AA-14-ND
Manufacturer
Manufacturer Product Number
DD15M4R70T2S/AA-14
Description
DD15M4R70T2S/AA-14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15M4R600S/AAAmphenol Positronic04306-DD15M4R600S/AA-ND$455.20000Parametric Equivalent
DD15M4R7000Amphenol Positronic04306-DD15M4R7000-ND$384.30600Parametric Equivalent
DD15M4R7000/AAAmphenol Positronic914306-DD15M4R7000/AA-ND$330.26000Parametric Equivalent
DD15M4R700CAmphenol Positronic04306-DD15M4R700C-ND$476.74800Parametric Equivalent
DD15M4R700SAmphenol Positronic04306-DD15M4R700S-ND$464.56400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$679.66300$6,796.63