Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15M32S60V30/AA | |
|---|---|
DigiKey Part Number | 4306-DD15M32S60V30/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD15M32S60V30/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M32S6000 | Amphenol Positronic | 0 | 4306-DD15M32S6000-ND | $360.20900 | Parametric Equivalent |
| DD15M32S6000/AA | Amphenol Positronic | 0 | 4306-DD15M32S6000/AA-ND | $360.20900 | Parametric Equivalent |
| DD15M32S600S | Amphenol Positronic | 0 | 4306-DD15M32S600S-ND | $440.90300 | Parametric Equivalent |
| DD15M32S600S/AA | Amphenol Positronic | 0 | 4306-DD15M32S600S/AA-ND | $440.90300 | Parametric Equivalent |
| DD15M32S600X | Amphenol Positronic | 0 | 4306-DD15M32S600X-ND | $363.01200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $419.66600 | $4,196.66 |

