Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15M20ANT20/AA | |
|---|---|
DigiKey Part Number | 4306-DD15M20ANT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD15M20ANT20/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M20ANT20 | Amphenol Positronic | 0 | 4306-DD15M20ANT20-ND | $2,582.11000 | Parametric Equivalent |
| DD15M20ANT2S | Amphenol Positronic | 0 | 4306-DD15M20ANT2S-ND | $2,267.07900 | Parametric Equivalent |
| DD15M20ANT2S/AA | Amphenol Positronic | 0 | 4306-DD15M20ANT2S/AA-ND | $2,267.07900 | Parametric Equivalent |
| DD15M20ANT2X | Amphenol Positronic | 0 | 4306-DD15M20ANT2X-ND | $2,200.74800 | Parametric Equivalent |
| DD15M20ANT2X/AA | Amphenol Positronic | 0 | 4306-DD15M20ANT2X/AA-ND | $2,200.74800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,198.38000 | $21,983.80 |

