
FS116N2/AA | |
|---|---|
DigiKey Part Number  | 4306-FS116N2/AA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FS116N2/AA  | 
Description  | CONN SOCKET 16AWG GOLD SLDR CUP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Socket Contact Gold Solder Cup 16 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Positronic  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | -  | |
Pin or Socket  | Socket  | |
Contact Termination  | Solder Cup  | |
Wire Gauge  | 16 AWG  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $26.52000 | $26.52 | 
| 10 | $22.50100 | $225.01 | 
| 25 | $21.08800 | $527.20 | 
| 50 | $20.08140 | $1,004.07 | 
| 100 | $19.12190 | $1,912.19 | 
| 250 | $17.92456 | $4,481.14 | 
| 500 | $17.06906 | $8,534.53 | 
| 1,000 | $16.25467 | $16,254.67 | 
| 2,500 | $15.23792 | $38,094.80 | 









