
PT6KV-104A2020-P06 | |
|---|---|
DigiKey Part Number | 1993-PT6KV-104A2020-P06-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-104A2020-P06 |
Description | TRIMMER 100K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.52000 | $45.20 |
| 25 | $4.22280 | $105.57 |
| 50 | $4.00900 | $200.45 |
| 100 | $3.80510 | $380.51 |
| 250 | $3.54960 | $887.40 |
| 500 | $3.36652 | $1,683.26 |

