
PT15NV24-502A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV24-502A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV24-502A2020-E-S |
Description | TRIMMER 5K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15GV02-502A1010-S | Amphenol Piher Sensing Systems | 8,593 | 1993-1186-ND | $6.82000 | Parametric Equivalent |
| PT15LV02-502A2020-S | Amphenol Piher Sensing Systems | 4,879 | 1993-PT15LV02-502A2020-S-ND | $6.33000 | Parametric Equivalent |
| PT15LV18-502A2020-S | Amphenol Piher Sensing Systems | 1,306 | 1993-PT15LV18-502A2020-S-ND | $5.43000 | Parametric Equivalent |
| PT15NV02-502A2020-S | Amphenol Piher Sensing Systems | 4,486 | 1993-PT15NV02-502A2020-S-ND | $6.33000 | Parametric Equivalent |
| PT15NV18-502A2020-S | Amphenol Piher Sensing Systems | 1,098 | 1993-PT15NV18-502A2020-S-ND | $5.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.79300 | $47.93 |
| 25 | $4.45920 | $111.48 |
| 50 | $4.21920 | $210.96 |
| 100 | $3.99070 | $399.07 |
| 250 | $3.70592 | $926.48 |
| 500 | $3.50318 | $1,751.59 |
| 1,000 | $3.31072 | $3,310.72 |

