5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15LV02-502A2020-S

DigiKey Part Number
1993-PT15LV02-502A2020-S-ND
Manufacturer
Manufacturer Product Number
PT15LV02-502A2020-S
Description
TRIMMER 5K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Round - 0.591" Dia (15.00mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,879
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.33000$6.33
10$5.30300$53.03
25$4.93600$123.40
50$4.66980$233.49
100$4.41660$441.66
400$3.94755$1,579.02
800$3.73081$2,984.65
1,200$3.60917$4,331.00
5,200$3.20009$16,640.47
Manufacturers Standard Package