
PT15NV02-503A2020-S | |
|---|---|
DigiKey Part Number | 1993-1199-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-503A2020-S |
Description | TRIMMER 50K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT15NV02-503A2020-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.19700 | $51.97 |
| 25 | $4.85280 | $121.32 |
| 50 | $4.60620 | $230.31 |
| 100 | $4.37050 | $437.05 |
| 250 | $4.07664 | $1,019.16 |
| 500 | $3.86614 | $1,933.07 |
| 1,000 | $3.66586 | $3,665.86 |
| 5,000 | $3.23764 | $16,188.20 |


