
PT10MV11-224A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-1067-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV11-224A2020-E-S |
Description | TRIMMER 220KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.84700 | $28.47 |
| 25 | $2.66280 | $66.57 |
| 50 | $2.52760 | $126.38 |
| 100 | $2.39940 | $239.94 |
| 250 | $2.23900 | $559.75 |
| 500 | $2.12398 | $1,061.99 |
| 2,000 | $1.91007 | $3,820.14 |
| 6,000 | $1.75493 | $10,529.58 |

