
PT10MH02-503A1010-PM-S | |
|---|---|
DigiKey Part Number | 1993-1077-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH02-503A1010-PM-S |
Description | TRIMMER 50KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.11700 | $31.17 |
| 25 | $2.91080 | $72.77 |
| 50 | $2.76240 | $138.12 |
| 100 | $2.62300 | $262.30 |
| 250 | $2.44688 | $611.72 |
| 500 | $2.32126 | $1,160.63 |
| 2,000 | $2.08723 | $4,174.46 |
| 6,000 | $1.91766 | $11,505.96 |

