
PT10LV10-222A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1083-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-222A2020-PM-S |
Description | TRIMMER 2.2KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.94900 | $39.49 |
| 25 | $3.69080 | $92.27 |
| 50 | $3.50320 | $175.16 |
| 100 | $3.32460 | $332.46 |
| 250 | $3.10120 | $775.30 |
| 500 | $2.94146 | $1,470.73 |
| 2,000 | $2.64450 | $5,289.00 |
| 6,000 | $2.42937 | $14,576.22 |


