
PSC10KV50-103A0505 | |
|---|---|
DigiKey Part Number | 1993-1151-2-ND - Tape & Reel (TR) 1993-1151-1-ND - Cut Tape (CT) 1993-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC10KV50-103A0505 |
Description | TRIMMER 10K OHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms Trimmer Potentiometer Turn |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | - | |
Tolerance | ±5% | |
Temperature Coefficient | - | |
Adjustment Type | - | |
Resistive Material | - | |
Mounting Type | - | |
Termination Style | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.77900 | $87.79 |
| 25 | $8.19760 | $204.94 |
| 50 | $7.77840 | $388.92 |
| 100 | $7.38020 | $738.02 |
| 250 | $6.88152 | $1,720.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.52516 | $3,262.58 |
| 1,000 | $6.18602 | $6,186.02 |
| 1,500 | $5.99535 | $8,993.02 |
| 2,500 | $5.76313 | $14,407.83 |
| 3,500 | $5.61489 | $19,652.11 |
| 5,000 | $5.46172 | $27,308.60 |
| 6,000 | $5.38499 | $32,309.94 |
| 12,000 | $5.10271 | $61,232.52 |
| 12,500 | $5.08653 | $63,581.62 |


