
PS2P-LIN-CE-M002-2-AA-L0016-ELS250-05 | |
|---|---|
DigiKey Part Number | 1993-PS2P-LIN-CE-M002-2-AA-L0016-ELS250-05-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-LIN-CE-M002-2-AA-L0016-ELS250-05 |
Description | 2-PIECE TOUCHLESS HALL-EFFECT LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $514.31000 | $514.31 |
| 5 | $475.38000 | $2,376.90 |
| 10 | $460.88200 | $4,608.82 |
| 25 | $443.52880 | $11,088.22 |
| 50 | $431.65480 | $21,582.74 |
| 100 | $420.75420 | $42,075.42 |


