
PC16SV-07IP17-504A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SV-07IP17-504A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-07IP17-504A2020-TA |
Description | POT 500K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.59000 | $27.59 |
10 | $23.24500 | $232.45 |
25 | $21.68680 | $542.17 |
50 | $20.57020 | $1,028.51 |
100 | $19.50770 | $1,950.77 |
300 | $17.92737 | $5,378.21 |
500 | $17.23424 | $8,617.12 |
1,000 | $16.33439 | $16,334.39 |
5,000 | $14.41567 | $72,078.35 |