
N6S25T0C-504-3030 | |
|---|---|
DigiKey Part Number | 1993-N6S25T0C-504-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6S25T0C-504-3030 |
Description | TRIMMER 500KOHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6S25T0N-504 | Amphenol Piher Sensing Systems | 10 | 1993-1218-ND | $4.44000 | Parametric Equivalent |
| N6S25T0N-504-3030 | Amphenol Piher Sensing Systems | 441 | 1993-N6S25T0N-504-3030-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.32160 | $58.04 |
| 50 | $2.19840 | $109.92 |
| 100 | $2.08000 | $208.00 |
| 250 | $1.93304 | $483.26 |
| 500 | $1.82764 | $913.82 |

