
N6S25T0N-504 | |
|---|---|
DigiKey Part Number | 1993-1218-ND |
Manufacturer | |
Manufacturer Product Number | N6S25T0N-504 |
Description | TRIMMER 500KOHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.70000 | $37.00 |
| 25 | $3.44320 | $86.08 |
| 50 | $3.25900 | $162.95 |
| 100 | $3.08390 | $308.39 |
| 250 | $2.86404 | $716.01 |
| 500 | $2.70766 | $1,353.83 |
| 1,000 | $2.55919 | $2,559.19 |
| 5,000 | $2.24327 | $11,216.35 |

