
N6L30T0N-103-3030 | |
|---|---|
DigiKey Part Number | 1993-N6L30T0N-103-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6L30T0N-103-3030 |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | N6L30T0N-103-3030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.61900 | $26.19 |
| 25 | $2.44760 | $61.19 |
| 50 | $2.32360 | $116.18 |
| 100 | $2.20610 | $220.61 |
| 250 | $2.05856 | $514.64 |
| 500 | $1.95282 | $976.41 |
| 1,000 | $1.85214 | $1,852.14 |
| 5,000 | $1.63653 | $8,182.65 |





