MYA1503K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYA1503K
Keeping Intelligent Transportation Systems Connected

MYA4505

DigiKey Part Number
3299-MYA4505-ND
Manufacturer
Manufacturer Product Number
MYA4505
Description
RF ANT 460MHZ YAGI S0239 BRKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Yagi, 5-Element SO239 Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Yagi, 5-Element
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
11.3dBi
Power - Max
300 W
Features
-
Termination
SO239
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
35.500" (901.70mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$678.15000$678.15
10$564.89200$5,648.92
30$531.79100$15,953.73
100$505.51760$50,551.76
Manufacturers Standard Package